• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SDP-001 LED driver adjustable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED driver

Dim

(L x W x H) 23 x 46 x 165 mm

LED driver features

adjustable

Connection

Clamp

Weight

100 g

Width

46 mm

Height

165 mm

Length

23 mm

Documents & Downloads

Datasheet

Datasheet 1838177 MEAN WELL SDP-001 LED driver adjustable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1838177 MEAN WELL SDP-001 LED driver adjustable 1 pc(s)

Description

Unfortunately we are not able to provide further information for this product.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.