There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
SFTN02M-12
10.8 V DC
13.2 V DC
1 x
167 mA
167 mA
81 %
2 W
3000 V DC
Pins
DC-to-DC converter
-40 °C
+100 °C
(L x W x H) 15.24 x 10.9 x 7.1 mm
7.1 mm
15.24 mm
10.9 mm
Yes
12 V DC
33 mA
1.2 g
1 pc(s)
Certified by EU Garan
Datasheet 2143462 MEAN WELL SFTN02M-12 DC/DC converter (module) 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143462 MEAN WELL SFTN02M-12 DC/DC converter (module) 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143462 MEAN WELL SFTN02M-12 DC/DC converter (module) 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)