• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SKA40C-12 DC/DC converter 39 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

SKA40C-12

Min. input voltage

36 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

39 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Dim

(L x W x H) 11.00 x 50.80 x 50.80 mm

Height

50.80 mm

Length

11.00 mm

Width

50.80 mm

Output voltage (max.)

12 V DC

Weight

65.00 g

Content

1 pc(s)

No. of inputs

1 x

Output current (details)

3.33 A

Type

Synchronised

Documents & Downloads

Datasheet

Datasheet 1292618 MEAN WELL SKA40C-12 DC/DC converter 39 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1292618 MEAN WELL SKA40C-12 DC/DC converter 39 W No. of outputs: 1 x Content 1 pc(s)

Information

Information 1292618 MEAN WELL SKA40C-12 DC/DC converter 39 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1292618 MEAN WELL SKA40C-12 DC/DC converter 39 W No. of outputs: 1 x Content 1 pc(s)

Description

2" x 2" housing · For direct PCB mounting · Wide input voltage range 2:1 · DC decoupling of input and output · Built-in remote On/Off control · Input/output insulation 1500V DC · Regulated output voltage · Short-circuit proof

Features

  • 2" x 2" housing
  • For direct PCB mounting
  • Wide input voltage range 2:1
  • Galvanic isolation of input and output
  • Switching on and off of the output voltage via remote signal
  • Input/output insulation 1500 V DC
  • Regulated output voltage
  • Short-circuit proof

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)