There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
SKM10A-15
9 V DC
18 V DC
1 x
666 mA
666 mA
87 %
10 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 25.4 x 25.4 x 10.2 mm
10.2 mm
25.4 mm
25.4 mm
Yes
15 V DC
18 g
1 pc(s)
Certified by EU Garan
Datasheet 2143652 MEAN WELL SKM10A-15 DC/DC converter (module) 666 mA 10 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143652 MEAN WELL SKM10A-15 DC/DC converter (module) 666 mA 10 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143652 MEAN WELL SKM10A-15 DC/DC converter (module) 666 mA 10 W No. of outputs: 1 x Content 1 pc(s)