There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
SKMW30G-03
18 V DC
75 V DC
1 x
7.5 A
7.5 A
88 %
30 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 25.4 x 25.4 x 10.2 mm
10.2 mm
25.4 mm
25.4 mm
Yes
3.3 V DC
18 g
1 pc(s)
Certified by EU Garan
Datasheet 2143557 MEAN WELL SKMW30G-03 DC/DC converter 7.5 A 30 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143557 MEAN WELL SKMW30G-03 DC/DC converter 7.5 A 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143557 MEAN WELL SKMW30G-03 DC/DC converter 7.5 A 30 W No. of outputs: 1 x Content 1 pc(s)