• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SKMW40F-12 DC/DC converter 13.2 V 40 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKMW40/DKMW40 DC/DC converter Si

  • Adjustable output voltage, remote function

Technical specifications

  • Nominal input voltage 24 V
  • Output voltage 12 V
  • MTBF 560000 h
Product type

DC/DC converter

Type

SKMW40F-12

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

13.2 V

Efficiency (max.)

89 %

40 W

Insulation voltage

2 kV

Connection

THT

PSU features

DC-to-DC converter

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+80 °C

Dim

(L x W x H) 25.4 x 25.4 x 10 mm

Height

10 mm

Length

25.4 mm

Width

25.4 mm

Output voltage (max.)

13.2 V

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3435608 MEAN WELL SKMW40F-12 DC/DC converter 13.2 V 40 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3435608 MEAN WELL SKMW40F-12 DC/DC converter 13.2 V 40 W No. of outputs: 1 x Content 1 pc(s)

Description

The SKMW40 series is an insulated and regulated 40W module/DC converter with DIP 1 "x1" housing. It has an international standard pinning, a high efficiency of up to 91%, a wide operating temperature range of -40-+80'C, 2KVDC I/P-O/P isolation voltage, conformity with BS EN/EN55022 class A/B with additional components, protection against short circuit, overload, overvoltage, over temperature, input undervoltage, remote ON/OFF and trimmable output voltage etc. The models take into account various 9-36V and 18-75V 4:1 ultra wide input voltages and various output voltages, 3.3V/5V/12V/15V/24V, which are suitable for all types of systems, such as industrial control, telecommunications, distributed power architecture, and so on.

This text is machine translated.

What kind of DC/DC Converters are you looking for?