• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SLC03C-05 DC/DC converter (module) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter modules series SLC 03DIP/DIL 16 Case Single Output Input voltage ratio: 2:1 Power 3 W regulated

  • DIP 16/DIL 16 casing
  • For direct PCB mounting
  • Input voltage ratio: 2:1
  • Input/output insulation 1500 V
  • Protection: short circuit (continuously), overload and input voltage
  • According to EN 55032 Class B transmitted without additional components
  • Efficiency up to 82%

Technical specifications

Product type

DC/DC converter (module)

Type

SLC03C-05

Min. input voltage

36 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Max. output current

600 mA

Output current (max.) - rounded

600 mA

Efficiency (max.)

81 %

3 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 22.1 x 13.8 x 8.55 mm

Height

8.55 mm

Length

22.1 mm

Width

13.8 mm

Output voltage (max.)

5 V DC

Weight

4.5 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143549 MEAN WELL SLC03C-05 DC/DC converter (module) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143549 MEAN WELL SLC03C-05 DC/DC converter (module) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143549 MEAN WELL SLC03C-05 DC/DC converter (module) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Description

MEAN CORRUGATED expands its range of 3W DC/DC converters with single-output to the series SLC 03 in the DIP16 casing.
In addition to a wide input range of 2:1 and an extremely wide operating temperature range from -40 to +90 °C, are you with 1500 V DC I/O insulation. Suitable applications include IoT, electronics, telecommunications, networking, industrial control and distributed power architecture.

This text is machine translated.

Features

  • DIP 16/DIL 16 casing
  • For direct PCB mounting
  • Input voltage ratio: 2:1
  • Input/output insulation 1500 V
  • Protection: short circuit (continuously), overload and input voltage
  • Efficiency up to 82%

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)