
Technical specifications
- Product type
DC/DC converter
- Type
SMA01N-09
- Min. input voltage
24 V DC
- No. of outputs
1 x
1 W
- Insulation voltage
1500 V
- Enclosure
DIL 8
- Connection
Pins
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 7.10 x 12.70 x 10.16 mm
- Height
10.16 mm
- Length
7.10 mm
- Width
12.70 mm
- Output voltage (max.)
9 V DC
- Weight
1.75 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
110 mA
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292529 MEAN WELL SMA01N-09 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292529 MEAN WELL SMA01N-09 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292529 MEAN WELL SMA01N-09 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292529 MEAN WELL SMA01N-09 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- In the DIP/DIL housing
- For direct PCB mounting
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Unregulated




















