
Technical specifications
- Product type
DC/DC converter
- Type
SMU01L-15
- Min. input voltage
5 V DC
- No. of outputs
1 x
1 W
- Insulation voltage
1500 V
- Connection
Pins
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 10.14 x 11.60 x 6.10 mm
- Height
6.10 mm
- Length
10.14 mm
- Width
11.60 mm
- Output voltage (max.)
15 V DC
- Weight
1.79 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
67 mA
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292648 MEAN WELL SMU01L-15 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292648 MEAN WELL SMU01L-15 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292648 MEAN WELL SMU01L-15 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292648 MEAN WELL SMU01L-15 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- In the SIP/SIL4-casing
- For direct PCB mounting
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Unregulated




















