
Technical specifications
- Product type
DC/DC converter
- Type
SMU01M-15
- Min. input voltage
18 V DC
- Input voltage (max.)
75 V DC
- No. of outputs
1 x
- Output voltages
24 V DC
1 W
- Connection
Pins
- Dim
(L x W x H) 10.14 x 11.60 x 6.10 mm
- Height
6.10 mm
- Length
10.14 mm
- Width
11.60 mm
- Output voltage (max.)
15 V DC
- Weight
1.79 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
67 mA
- Type
Getakted
Documents & Downloads
Datasheet
Datasheet 1292386 MEAN WELL SMU01M-15 DC/DC converter 24 V DC 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292386 MEAN WELL SMU01M-15 DC/DC converter 24 V DC 1 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292386 MEAN WELL SMU01M-15 DC/DC converter 24 V DC 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292386 MEAN WELL SMU01M-15 DC/DC converter 24 V DC 1 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- In the SIP/SIL4-casing
- For direct PCB mounting
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Unregulated




















