• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SMU01N-09 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

SMU01N-09

Min. input voltage

24 V DC

No. of outputs

1 x

1 W

Insulation voltage

1500 V

Connection

Pins

PSU features

DC-to-DC converter

Dim

(L x W x H) 10.14 x 11.60 x 6.10 mm

Height

6.10 mm

Length

10.14 mm

Width

11.60 mm

Output voltage (max.)

9 V DC

Weight

2.14 g

Content

1 pc(s)

No. of inputs

1 x

Output current (details)

110 mA

Type

Synchronised

Documents & Downloads

Datasheet

Datasheet 1292530 MEAN WELL SMU01N-09 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1292530 MEAN WELL SMU01N-09 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)

Information

Information 1292530 MEAN WELL SMU01N-09 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1292530 MEAN WELL SMU01N-09 DC/DC converter 1 W No. of outputs: 1 x Content 1 pc(s)

Description

SIL/SIL4 housing · For direct PCB mounting · DC decoupling of input and output · Input/output insulation 1500V · Unregulated voltage

Features

  • In the SIP/SIL4-casing
  • For direct PCB mounting
  • Galvanic isolation of input and output
  • Input/output insulation 1500 V
  • Unregulated

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)