There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
SPA01B-15
18 V DC
36 V DC
1 x
67 mA
67 mA
79 %
1 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 17.4 x 7.75 x 11.1 mm
11.1 mm
17.4 mm
7.75 mm
15 V DC
6 mA
3 g
1 pc(s)
yes
Datasheet 2143605 MEAN WELL SPA01B-15 DC/DC converter (module) 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143605 MEAN WELL SPA01B-15 DC/DC converter (module) 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143605 MEAN WELL SPA01B-15 DC/DC converter (module) 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)