There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
SPAN02B-15
9 V DC
18 V DC
1 x
134 mA
134 mA
83 %
2 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 21.8 x 9.2 x 11.1 mm
11.1 mm
21.8 mm
9.2 mm
Yes
15 V DC
4.8 g
1 pc(s)
Certified by EU Garan
Datasheet 2143634 MEAN WELL SPAN02B-15 DC/DC converter (module) 134 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143634 MEAN WELL SPAN02B-15 DC/DC converter (module) 134 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143634 MEAN WELL SPAN02B-15 DC/DC converter (module) 134 mA 2 W No. of outputs: 1 x Content 1 pc(s)