There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
SPB09C-15
36 V DC
75 V DC
1 x
600 mA
600 mA
88 %
9 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 24 x 9.6 x 11.2 mm
11.2 mm
24 mm
9.6 mm
Yes
15 V DC
5 g
1 pc(s)
Certified by EU Garan
Datasheet 2143507 MEAN WELL SPB09C-15 DC/DC converter (module) 600 mA 9 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143507 MEAN WELL SPB09C-15 DC/DC converter (module) 600 mA 9 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143507 MEAN WELL SPB09C-15 DC/DC converter (module) 600 mA 9 W No. of outputs: 1 x Content 1 pc(s)