DC/DC converter (module)
SPBW03G-05
18 V DC
75 V DC
1 x
600 mA
600 mA
82 %
3 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 21.8 x 9.2 x 11.1 mm
11.1 mm
21.8 mm
9.2 mm
Yes
5 V DC
4.8 g
1 pc(s)
Certified by EU Garan
Datasheet 2143640 MEAN WELL SPBW03G-05 DC/DC converter (module) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143640 MEAN WELL SPBW03G-05 DC/DC converter (module) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143640 MEAN WELL SPBW03G-05 DC/DC converter (module) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)