
Technical specifications
- Product type
DC/DC converter
- Type
SPU03M-12
- Nominal voltage
12 V
- Min. input voltage
10.8 V
- Input voltage (max.)
13.2 V
- No. of outputs
1 x
- Output voltages
15 V DC
3 W
- Connection
Pins
- Dim
(L x W x H) 10.20 x 19.60 x 7.50 mm
- Height
7.50 mm
- Length
10.20 mm
- Width
19.60 mm
- Output voltage (max.)
12 V DC
- Weight
2.80 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
250 mA
- Type
Getakted
Documents & Downloads
Datasheet
Datasheet 1292380 MEAN WELL SPU03M-12 DC/DC converter 12 V 15 V DC 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292380 MEAN WELL SPU03M-12 DC/DC converter 12 V 15 V DC 3 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292380 MEAN WELL SPU03M-12 DC/DC converter 12 V 15 V DC 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292380 MEAN WELL SPU03M-12 DC/DC converter 12 V 15 V DC 3 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- In the SIP/SIL7-casing
- For direct PCB mounting
- Galvanic isolation of input and output
- Input/output insulation 3000 V
- Unregulated




















