• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL XDR-75E-24 Rail mounted PSU (DIN) 24 V 3.2 A 76.8 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • DC-OK signal, DC compatible, output voltage adjustable

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V

Input voltage (max.)

264 V

Max. output current

3.2 A

Output current (max.) - rounded

3.2 A

76.8 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V

Connection

Screw terminal

Dim

(L x W x H) 116 x 30 x 125.2 mm

Output voltage (max.)

24 V

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

-40 °C

Operating temperature (min.)

-40 °C

Manufacturer part #

XDR-75E-24

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

30 mm

Height

125.2 mm

Length

116 mm

Protection class I

Max. temperature

-40 °C

Min. temperature

+70 °C

Type

XDR-75E-24

Efficiency

90 %

Documents & Downloads

Datasheet

Datasheet 3431219 MEAN WELL XDR-75E-24 Rail mounted PSU (DIN) 24 V 3.2 A 76.8 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3431219 MEAN WELL XDR-75E-24 Rail mounted PSU (DIN) 24 V 3.2 A 76.8 W Content 1 pc(s)

Description

The XDR-480E series is an economical and ultra-thin industrial 480W AC/DC DIN rail power supply. The main features of this series include a slim 48 mm housing that saves space in the end system, and an ultra-wide input range of 85-264Vac, which is suitable for worldwide use. The maximum efficiency of 96% and the low standby current consumption of <1.2 W provides for energy saving and the reduction of carbon dioxide emissions. It has a built-in constant current output, a fan-less design, a wide operating temperature range from -40 to +70°C (up to +50°C at full load); OVOILI conformity; parallel function capability up to 1920W; integrated DC OK signal. With comprehensive protection features, full security certifications, the XDR-480E Series is a compact, powerful, and highly reliable DIN rail power supply.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)