There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
0.15 A
(L x W x H) 107.0 x 40.0 x 32.0 mm
24 V
24 V
CE.EN.IEC.EAC.UKCA.CCC.ENEC.RCM
1.05 A
1.05 A
II
PFC circuit
Plug & Clip
25.2 W
1 x
305 V
100 V
158.0 g
25.2 W (max)
40.0 mm
32.0 mm
107.0 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
User & Safety Instructions 3164300 MEAN WELL XLC-25-24 LED driver Constant voltage 25.2 W 1.05 A 24 V PFC circuit 1 pc(s)
Warranty Terms 3164300 MEAN WELL XLC-25-24 LED driver Constant voltage 25.2 W 1.05 A 24 V PFC circuit 1 pc(s)