There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 147.0 x 40.0 x 32.0 mm
54 V
9 V
MM-Zeichen
1.1 A
1.1 A
II
Surge protection
Plug & Clip
25.0 W
1 x
0.3 A
305 V
100 V
180.0 g
25.0 W (max)
40.0 mm
32.0 mm
147.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datasheet 3164305 MEAN WELL XLC-25-H-BS LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V Surge protection 1 pc(s)
Datasheet 3164305 MEAN WELL XLC-25-H-BS LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V Surge protection 1 pc(s)
User & Safety Instructions 3164305 MEAN WELL XLC-25-H-BS LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V Surge protection 1 pc(s)
Warranty Terms 3164305 MEAN WELL XLC-25-H-BS LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V Surge protection 1 pc(s)