There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
0.25 A
(L x W x H) 147.0 x 40.0 x 32.0 mm
24 V
MM-Zeichen
1.7 A
1.7 A
II
Surge protection
Plug & Clip
40.8 W
1 x
305 V
100 V
252.0 g
40.8 W (max)
40.0 mm
32.0 mm
147.0 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
Datasheet 3164317 MEAN WELL XLC-40-24-S LED driver Constant voltage 40.8 W 1.7 A 24 V Surge protection 1 pc(s)
Datasheet 3164317 MEAN WELL XLC-40-24-S LED driver Constant voltage 40.8 W 1.7 A 24 V Surge protection 1 pc(s)
User & Safety Instructions 3164317 MEAN WELL XLC-40-24-S LED driver Constant voltage 40.8 W 1.7 A 24 V Surge protection 1 pc(s)
Warranty Terms 3164317 MEAN WELL XLC-40-24-S LED driver Constant voltage 40.8 W 1.7 A 24 V Surge protection 1 pc(s)