There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 107.0 x 40.0 x 32.0 mm
54 V
9 V
MM-Zeichen; SELV; CE; RCM; IEC; EAC; CCC; ENEC; EN; UKCA
1.4 A
1.4 A
II
not dimmable
PFC circuit
adjustable
Plug & Clip
40.0 W
1 x
0.6 A
305 V
100 V
252.0 g
40.0 W (max)
40.0 mm
32.0 mm
107.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datasheet 3164328 MEAN WELL XLC-40-H-S LED driver Constant power 40.0 W 0.6 - 1.4 A 9 - 54 V not dimmable, PFC circuit, adjustable 1 pc(s)
Datasheet 3164328 MEAN WELL XLC-40-H-S LED driver Constant power 40.0 W 0.6 - 1.4 A 9 - 54 V not dimmable, PFC circuit, adjustable 1 pc(s)
User & Safety Instructions 3164328 MEAN WELL XLC-40-H-S LED driver Constant power 40.0 W 0.6 - 1.4 A 9 - 54 V not dimmable, PFC circuit, adjustable 1 pc(s)
Warranty Terms 3164328 MEAN WELL XLC-40-H-S LED driver Constant power 40.0 W 0.6 - 1.4 A 9 - 54 V not dimmable, PFC circuit, adjustable 1 pc(s)