There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
0.25 A
(L x W x H) 107.0 x 40.0 x 32.0 mm
54 V
9 V
CE.RCM.IEC.EAC.CCC.ENEC.EN.UKCA
1.4 A
1.4 A
II
adjustable
Plug & Clip
40.0 W
1 x
0.6 A
305 V
100 V
252.0 g
40.0 W (max)
40.0 mm
32.0 mm
107.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datasheet 3164330 MEAN WELL XLC-40-H-SN LED driver Constant current 40.0 W 0.6 - 1.4 A 9 - 54 V adjustable 1 pc(s)
Datasheet 3164330 MEAN WELL XLC-40-H-SN LED driver Constant current 40.0 W 0.6 - 1.4 A 9 - 54 V adjustable 1 pc(s)
User & Safety Instructions 3164330 MEAN WELL XLC-40-H-SN LED driver Constant current 40.0 W 0.6 - 1.4 A 9 - 54 V adjustable 1 pc(s)
Warranty Terms 3164330 MEAN WELL XLC-40-H-SN LED driver Constant current 40.0 W 0.6 - 1.4 A 9 - 54 V adjustable 1 pc(s)