There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
0.35 A
(L x W x H) 176.0 x 45.0 x 32.0 mm
12 V
MM-Zeichen; SELV. CE. IEC. RCM. EAC. CCC. ENEC. EN. UKCA
5 A
5 A
II
PFC circuit
Plug & Clip
60.0 W
1 x
305 V
100 V
415.0 g
60.0 W (max)
45.0 mm
32.0 mm
176.0 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
Datasheet 3164336 MEAN WELL XLC-60-12-S LED driver Constant voltage 60.0 W 5 A 12 V PFC circuit 1 pc(s)
Datasheet 3164336 MEAN WELL XLC-60-12-S LED driver Constant voltage 60.0 W 5 A 12 V PFC circuit 1 pc(s)
User & Safety Instructions 3164336 MEAN WELL XLC-60-12-S LED driver Constant voltage 60.0 W 5 A 12 V PFC circuit 1 pc(s)
Warranty Terms 3164336 MEAN WELL XLC-60-12-S LED driver Constant voltage 60.0 W 5 A 12 V PFC circuit 1 pc(s)