There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
0.35 A
(L x W x H) 176.0 x 45.0 x 32.0 mm
24 V
CE.IEC.RCM.EAC.CCC.ENEC.EN.UKCA
2.5 A
2.5 A
II
dimmable
Plug & Clip
60.0 W
1 x
305 V
100 V
415.0 g
60.0 W (max)
45.0 mm
32.0 mm
176.0 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
Datasheet 3164341 MEAN WELL XLC-60-24-DA2S LED driver Constant voltage 60.0 W 2.5 A 24 V dimmable 1 pc(s)
Datasheet 3164341 MEAN WELL XLC-60-24-DA2S LED driver Constant voltage 60.0 W 2.5 A 24 V dimmable 1 pc(s)
User & Safety Instructions 3164341 MEAN WELL XLC-60-24-DA2S LED driver Constant voltage 60.0 W 2.5 A 24 V dimmable 1 pc(s)
Warranty Terms 3164341 MEAN WELL XLC-60-24-DA2S LED driver Constant voltage 60.0 W 2.5 A 24 V dimmable 1 pc(s)