There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
0.35 A
(L x W x H) 136.0 x 45.0 x 32.0 mm
48 V
CE.IEC.RCM.EAC.CCC.ENEC.EN.UKCA
1.25 A
1.25 A
II
Surge protection
Plug & Clip
60.0 W
1 x
305 V
100 V
390.0 g
60.0 W (max)
45.0 mm
32.0 mm
136.0 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
Datasheet 3164343 MEAN WELL XLC-60-48 LED driver Constant voltage 60.0 W 1.25 A 48 V Surge protection 1 pc(s)
Datasheet 3164343 MEAN WELL XLC-60-48 LED driver Constant voltage 60.0 W 1.25 A 48 V Surge protection 1 pc(s)
User & Safety Instructions 3164343 MEAN WELL XLC-60-48 LED driver Constant voltage 60.0 W 1.25 A 48 V Surge protection 1 pc(s)
Warranty Terms 3164343 MEAN WELL XLC-60-48 LED driver Constant voltage 60.0 W 1.25 A 48 V Surge protection 1 pc(s)