There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 136.0 x 45.0 x 32.0 mm
54 V
9 V
MM-Zeichen; SELV. CE.IEC.RCM.EN.UKCA.EAC.CCC.ENEC
1.7 A
1.7 A
II
PFC circuit
dimmable
adjustable
3-in-1 dimmer
Plug & Clip
60.0 W
1 x
0.9 A
305 V
110 V
390.0 g
60.0 W (max)
45.0 mm
32.0 mm
136.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datasheet 3164350 MEAN WELL XLC-60-H-B LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V PFC circuit, dimmable, adjustable, 3-in-1 dim
Datasheet 3164350 MEAN WELL XLC-60-H-B LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V PFC circuit, dimmable, adjustable, 3-in-1 dim
User & Safety Instructions 3164350 MEAN WELL XLC-60-H-B LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V PFC circuit, dimmable, adjustable, 3-in-1 dim
Warranty Terms 3164350 MEAN WELL XLC-60-H-B LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V PFC circuit, dimmable, adjustable, 3-in-1 dim