There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 136.0 x 45.0 x 32.0 mm
54 V
9 V
CE.IEC.RCM.EN.UKCA.EAC.CCC.ENEC
1.7 A
1.7 A
II
PFC circuit
not dimmable
adjustable
Plug & Clip
60.0 W
1 x
0.9 A
305 V
110 V
390.0 g
60.0 W (max)
45.0 mm
32.0 mm
136.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datasheet 3164358 MEAN WELL XLC-60-H-N LED driver Constant current 60.0 W 0.9 - 1.7 A 9 - 54 V PFC circuit, not dimmable, adjustable 1 pc(
Datasheet 3164358 MEAN WELL XLC-60-H-N LED driver Constant current 60.0 W 0.9 - 1.7 A 9 - 54 V PFC circuit, not dimmable, adjustable 1 pc(
User & Safety Instructions 3164358 MEAN WELL XLC-60-H-N LED driver Constant current 60.0 W 0.9 - 1.7 A 9 - 54 V PFC circuit, not dimmable, adjustable 1 pc(
Warranty Terms 3164358 MEAN WELL XLC-60-H-N LED driver Constant current 60.0 W 0.9 - 1.7 A 9 - 54 V PFC circuit, not dimmable, adjustable 1 pc(