There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 176.0 x 45.0 x 32.0 mm
54 V
9 V
CE.IEC.RCM.EN.UKCA.EAC.CCC.ENEC
1.7 A
1.7 A
II
Plug & Clip
60.0 W
1 x
0.9 A
305 V
110 V
415.0 g
60.0 W (max)
45.0 mm
32.0 mm
176.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datasheet 3164359 MEAN WELL XLC-60-H-S LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V 1 pc(s)
Datasheet 3164359 MEAN WELL XLC-60-H-S LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V 1 pc(s)
User & Safety Instructions 3164359 MEAN WELL XLC-60-H-S LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V 1 pc(s)
Warranty Terms 3164359 MEAN WELL XLC-60-H-S LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V 1 pc(s)