There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 176.0 x 45.0 x 32.0 mm
54 V
9 V
UKCA
EN
EAC
ENEC
SELV
CE
CCC
RCM
IEC
MM-Zeichen
1.7 A
1.7 A
II
Surge protection
Overvoltage
not dimmable
PFC circuit
adjustable
Plug & Clip
60.0 W
1 x
0.9 A
305 V
110 V
390.0 g
60.0 W (max)
45.0 mm
32.0 mm
176.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datasheet 3164360 MEAN WELL XLC-60-H-SN LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V Surge protection, Overvoltage, not dimmable,
Datasheet 3164360 MEAN WELL XLC-60-H-SN LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V Surge protection, Overvoltage, not dimmable,
User & Safety Instructions 3164360 MEAN WELL XLC-60-H-SN LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V Surge protection, Overvoltage, not dimmable,
Warranty Terms 3164360 MEAN WELL XLC-60-H-SN LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V Surge protection, Overvoltage, not dimmable,