• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL XLN-40-H LED driver Constant power 40.0 W 0.6 - 1.4 A 9 - 54 V adjustable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well XLN-40 LED-SNT IP67 plastic approx.

  • Constant power
  • 9 - 54 V
  • 0.6 - 1.4 A

Technical specifications

  • XLN-40 series
  • Application: Lighting
  • Dimensions: Length 114 mm
  • Dimensions: Width 44 mm
  • Dimensions: Height 32 mm
  • Weight 337.5 g
  • Identification: MM characters; SELV
  • Min. Operating temperature -25 °C
  • Max. operating temperature: 90 °C
  • Storage temperature, min.: -40 °C.
  • Storage temperature, max. 80 °C
  • Min. Network frequency: 47 Hz
  • Network frequency max. 63 Hz
  • Min. Input voltage AC 100 V
  • Max. Input voltage AC 305 V
  • Min. Input voltage DC 141 V.
  • Max. Input voltage DC 431 V.
  • Input current 0.25 A
  • Efficiency 88 %
  • Idle power, less than 0.5 W
  • Leakage current, max. 0.75 mA
  • Inrush current, max. 10 A
  • Power factor correction (PFC): 1
  • Power factor 0.95
  • Connection type, input: Stranded wire
  • Number of outputs 1
  • Power output: 40 W
  • Overload protection 1
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Overtemperature protection 1
  • Connection type, output: Stranded wire
  • Protection class: II
  • INSULATION VOLTAGE I/P-O/P 3,750 V
  • APPROVALS CE, IEC, EAC, CCC,ENEC,UKCA,UL,RCM,EN
  • Standards (EMC) EN 55015
  • Standards (security): EN 61347-1, EN 61347-2-13, IEC 61347-1, IEC 61347-2-13
  • REACH-SVHC: No.
  • WEEE (waste electronics): No.
  • Length of feed line, output 15 cm
  • Protection class/IP IP67
  • RoHS R - RoHS compliant
  • Operating mode CP
  • Dimmable:0
  • Interfaces: Cannot be dimmed
  • Number of max. B16 circuit breaker: 51
  • Number of max. at C16 Circuit breaker: 51
  • Output voltage min.: 9 V
  • Output voltage max. 54 V
  • Output current selectable: 1
  • Selectable output currents (A): 0.6; 0.7; 0.8; 0.9; 1.05; 1.2; 1.3 and 1.4 A.
  • Output current min. 0.6 A
  • Output current max. 1.4 A
  • Output current tolerance -5 - 5 %
  • Remaining current ripple 5%
Product type

LED driver

Type

Constant power

Dim

(L x W x H) 114.0 x 44.0 x 32.0 mm

Output voltage (max.)

54 V

Output voltage (min.)

9 V

Test mark

CE

Max. output current

1.4 A

Output current (max.) - rounded

1.4 A

Protection class

II

LED driver features

adjustable

IP67

Connection

Braid

Max. power

40.0 W

No. of outputs

1 x

Output current (min.)

0.6 A

Input voltage (max.)

305 V

Min. input voltage

100 V

Weight

337.5 g

Power range

40.0 W (max)

Width

44.0 mm

Height

32.0 mm

Length

114.0 mm

Max. temperature

90 °C

Min. temperature

-25 °C

Operating temperature (max.)

90 °C

Operating temperature (min.)

-25 °C

I/O voltage high

54 V

Input voltage

431 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3164368 MEAN WELL XLN-40-H LED driver Constant power 40.0 W 0.6 - 1.4 A 9 - 54 V adjustable 1 pc(s)

Datasheet 3164368 MEAN WELL XLN-40-H LED driver Constant power 40.0 W 0.6 - 1.4 A 9 - 54 V adjustable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164368 MEAN WELL XLN-40-H LED driver Constant power 40.0 W 0.6 - 1.4 A 9 - 54 V adjustable 1 pc(s)

Warranty Terms

Warranty Terms 3164368 MEAN WELL XLN-40-H LED driver Constant power 40.0 W 0.6 - 1.4 A 9 - 54 V adjustable 1 pc(s)

Description

Flicker-free, emergency light operating device, independent operating device, DC compatible, NFC function, selectable output current

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.