There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 141.5 x 49.0 x 32.0 mm
54 V
9 V
MM-Zeichen. SELV. CE. IEC. UKCA. EAC. CCC. ENEC. EN. UL. RCM
1.7 A
1.7 A
II
IP67
Braid
60.0 W
1 x
0.9 A
305 V
110 V
524.0 g
60.0 W (max)
49.0 mm
32.0 mm
141.5 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datasheet 3164380 MEAN WELL XLN-60-H LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V 1 pc(s)
Datasheet 3164380 MEAN WELL XLN-60-H LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V 1 pc(s)
User & Safety Instructions 3164380 MEAN WELL XLN-60-H LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V 1 pc(s)
Warranty Terms 3164380 MEAN WELL XLN-60-H LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V 1 pc(s)