• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MediaRange USB-Stick USB stick 8 GB Multicolour MR971

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MediaRange – USB flash drive – 8 GB – USB 2.0

  • Data transfer rate 12 MB/s.
  • Product type: USB stick
  • Storage capacity: 8 GB
  • USB stick type

Technical specifications

  • White, blue
Product type

USB stick

Memory capacity

8 GB

Factory colour

Multicolour

Weight

0.019

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736585 MediaRange USB-Stick USB stick 8 GB Multicolour MR971

Description

MediaRange – USB flash drive – 8 GB – USB 2.0 – white, blue

This text is machine translated.

Features

  • MediaRange - USB flash drive - 8 GB
  • Product Type : USB flash drive
  • Interface type: USB 2.0
  • Storage capacity: 8 GB
  • Colour : white, blue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.