
Highlights & Details
Medion rechargeable battery 45Wh for AKOya S4401
- 2-cell Li-polymer battery
- Impressive power with 45Wh watt-hours
Technical specifications
- Energy 45 Wh
- Product type
Laptop battery
- for brands
Medion
- Compatible with
Medion Akoya S4402 (YM14KR)
Medion YM14KW
Medion Akoya S4403 (YM14KR)
Medion Akoya S14401/S14402 (YM14KW)
Medion Akoya S4401 (YM14KR)
Medion Akoya S14405/S14406 (YM14CM)
Medion YM14KR
Medion YM14CM
- replaces original battery
40075307
40072215
40069191
4588105
- Capacity (mAh, Ah)
5920 mAh
- Technology
Li-ion
- Voltage
7.6 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
45 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341800 Medion Laptop battery 40069191 7.6 V 5920 mAh Medion
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





