• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medion Netzteil 40066190 Laptop PSU 15 W 5 V 3 A

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Medion power supply (2.5/1.0) 15.0W 40066190

  • / 3 A
  • 15 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Medion

Technical specifications

Product type

Laptop PSU

Type

Netzteil 40066190

for brands

Medion

Compatible with

Akoya E1239T

Akoya E1240T

Akoya E2215T (NT16H)

Akoya E2216T

Akoya E2217T

replaces OEM PSU (laptop)

40064318

40066190

KSAS0180500300HE

15 W

Output voltage

5 V

Output current (max.) - rounded

3 A

Max. output current

3 A

Dim

(L x W x H) 30 x 43 x 80 mm

Length

30 mm

Width

43 mm

Height

80 mm

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1:20 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842532 Medion Netzteil 40066190 Laptop PSU 15 W 5 V 3 A

Description

High-quality original power supply from Medion in convincing top quality. Thanks to the usual Medion quality, clean and perfectly fitting processing.

This text is machine translated.

Scope of delivery

  • Suitable power cable

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.