• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana AD 635 Ultrasound aroma diffusor 12 W White

1/8
Product type
Ultrasound aroma diffusor
Tank volume
100 ml
Features
LED lighting
Operating voltage
24 V
Power
12 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEDISANA 60085 AD 635 Aromadiffuser

  • Aroma diffuser made of real frosted glass
  • Automatic shut-off when the tank is empty
  • Low noise and energy saving
  • 'Round logo with the inscription: High-quality frosted glass. High-quality frosted glass.'
  • Colourful rainbow background graphic with the text 'LED WELLNESS LIGHT' in white letters.

Technical specifications

Product type

Ultrasound aroma diffusor

Tank volume

100 ml

Features

LED lighting

Operating voltage

24 V

12 W

Factory colour

White

Height

17.1 cm

(Ø)

15 cm

Dim

(Ø x H) 15 cm x 17.1 cm

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2123827 Medisana AD 635 Ultrasound aroma diffusor 12 W White

Warranty Terms

Warranty Terms 2123827 Medisana AD 635 Ultrasound aroma diffusor 12 W White

Description

The decorative aroma diffuser AD 635 is a stylish living accessory without visible controls. It uses modern ultrasonic technology to create a micro-fine mist over which the aroma is evenly distributed throughout the room. A pleasant room climate includes not only the scent, but also the corresponding lighting. Thus, the Aroma Diffuser has a wellness light with integrated color change in six different tones. When the tank is empty, the AD 635 switches off automatically.

This text is machine translated.

Features

  • Decorative aroma diffuser made of frosted glass for fragrance oils
  • Wellness light with color change in 6 colors
  • High efficiency through micro-fine atomization.

Scope of delivery

  • Aroma diffusor
  • User manual.

More interesting products

(*All information is plus legal VAT)