• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sanitas Air freshener 10 m² White

Product type
Air freshener
Tank volume
80 ml
Suitable for rooms up to
10 m²
Features
LED lighting
Factory colour
White
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

202 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SLA 15

  • Automatic disconnection when the tank is empty
  • Two power options

Technical specifications

Product type

Air freshener

Tank volume

80 ml

Suitable for rooms up to

10 m²

Features

LED lighting

Factory colour

White

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533258 Sanitas Air freshener 10 m² White

Warranty Terms

Warranty Terms 3533258 Sanitas Air freshener 10 m² White

Description

Experience pleasant fragrance experiences with the SLA 15 Aroma Diffuser! Thanks to micro-fine ultrasound atomization, it spreads your favorite fragrances gently and evenly – Ideal for rooms up to 10 m². The changing LED-color light provides for an impressive atmosphere, while the quiet operation makes it perfect for the bedroom.

This text is machine translated.

Scope of delivery

  • Inclusive of USB cable and USB wall adapter

More interesting products

(*All information is plus legal VAT)