• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana FM 883 Foot massager 50 W White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

MEDISANA FM 883 Shiatsu foot massage device

  • Heat and red light function can be switched on
  • Soothing Shiatsu massage
  • Suitable for feet and back
  • 'Orange circle with white symbols: two footprints, a cross, and an outline of a back, symbolising healthcare.'

Technical specifications

Range of uses

Foot and back

Product type

Foot massager

Power supply (LOV)

mains-powered

Dim

(L x W x H) 405 x 365 x 120 mm

Weight

3300 g

Operating voltage

230 V

Factory colour

White

50 W

Width

365 mm

Height

120 mm

Length

405 mm

Features

Incl. heat boost

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970257 Medisana FM 883 Foot massager 50 W White

Warranty Terms

Warranty Terms 1970257 Medisana FM 883 Foot massager 50 W White

Description

The Shiatsu foot massage device FM 883 lets your stressed feet breathe again. Thanks to the soothing Shiatsu massage, soles and heels can relax and recharge. The massages can be enjoyed in two different massage sessions - according to your individual feeling during the day. The FM 883 also has a red light and heat function that can be switched on in all massage heads, with which tensions can also be loosened selectively. Two height-adjustable feet are used to easily adjust the massage position.

This text is machine translated.

Features

  • Right and left massage area
  • Selection button for operating mode with indicator lamp
  • Carrying handles
  • Cable tidy
  • Two height-adjustable feet
  • On/off switch

Scope of delivery

  • Foot massager FM 883
  • User manual

More interesting products

(*All information is plus legal VAT)