• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana FS 881 Foot spa 60 W White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Medisana foot spa FS 881

  • 3 in 1: automatic heating function, spring and vibration massage
  • Intensive reflexology
  • Including massage attachment
  • This text is machine translated.
  • 'Intertek GS tested safety' logo, indicates a quality and safety certification mark.

Technical specifications

Product type

Foot spa

Power supply (LOV)

mains-powered

Dim

(L x W x H) 390 x 330 x 130 mm

Weight

1250 g

Factory colour

White

60 W

Width

330 mm

Height

130 mm

Length

390 mm

Features

Incl. vibrator

Incl. massage function

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1707151 Medisana FS 881 Foot spa 60 W White

Warranty Terms

Warranty Terms 1707151 Medisana FS 881 Foot spa 60 W White

Description

Features

  • 3 in 1: Water temperature control, spring and vibration massage
  • Intensive reflexology
  • Incl. massage attachment
  • Spout opening
  • Comfortable size up shoe size 44
  • Non-slip rubber feet
  • Automatic heating function

Scope of delivery

  • Foot spa
  • Massage attachment
  • User manual

More interesting products

(*All information is plus legal VAT)