• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana HU 676 Heated mattress 200 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Heated under-bed King-Size HU676

  • Comfortable XL-size for two persons
  • 2 controllers for individual comfort
  • 4 temperature levels
  • 2x 100 W power
  • 'OEKO-TEX STANDARD 100' logo with text 'Confidence in Textiles'. Certificate number 'BEHO 98144 TESTEX'. Indication of tests for harmful substances.

Technical specifications

  • Cable length 1.8 m
Product type

Heated mattress

Power supply (LOV)

mains-powered

Dim

(L x W x H) 1.6 m x 1.5 m x 150 mm

Switching stages

4

Weight

1.5 kg

Factory colour

White

200 W

Width

1.5 m

Height

150 mm

Length

1.6 m

Depth

450 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2227988 Medisana HU 676 Heated mattress 200 W White

User & Safety Instructions

User & Safety Instructions 2227988 Medisana HU 676 Heated mattress 200 W White

Description

The HU 676 king thermal bed can accommodate two people thanks to its comfortable XL size. One controller is integrated on each side for the individual feeling of heat. Four temperature levels can be selected, the safety system with integrated overheating protection ensures safety. The upper of the HU 676 conforms to the Oeko-Tex Standard 100 and is also washable thanks to the removable controller.

This text is machine translated.

Features

  • Comfortable, soft upper
  • 2 controllers for individual comfort
  • 4 temperature levels
  • Comfortable XL-size for two persons
  • Washable thanks to removable switch
  • Oeko-Tex® Standard 100
  • Safety system with overheating protection
  • Automatic switch-off after 180 minutes
  • Practical control element

Scope of delivery

  • Heated mattress
  • Operating element
  • User manual

What kind of Heating Pads and Blankets are you looking for?