• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana LM 100 Foot massager 60 W Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LM 100 Premium leg and foot massager

  • Connectable heat function
  • Shiatsu massage: 12 massage buttons
  • Vibration massage with 2 vibration plates

Technical specifications

Range of uses

Feet

Product type

Foot massager

Power supply (LOV)

mains-powered

Dim

(L x W x H) 368 x 331 x 115 mm

Weight

3.4 kg

Switching stages

2

Factory colour

Black

60 W

Width

331 mm

Height

115 mm

Length

368 mm

Features

Incl. heat boost

Incl. vibrator

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3048475 Medisana LM 100 Foot massager 60 W Black

User & Safety Instructions

User & Safety Instructions 3048475 Medisana LM 100 Foot massager 60 W Black

Warranty Terms

Warranty Terms 3048475 Medisana LM 100 Foot massager 60 W Black

Description


Premium leg and foot massager for intensive shaking and shiatsu massage
The shaking massage refers to a large-scale stimulation with vibrating and rhythmic shaking movements of the tissue for the dissolution of muscle tensions.
Promotes the flow of energy and wellness
Relaxes and vitalizes the muscles
Promotes circulation
Free from stress

This text is machine translated.

Features

  • 2 vibration plates with shaking function in the heel area stimulate the blood circulation and lymphatic flow of the legs
  • Shiatsu massage for the entire soles of your feet promotes energy flow and well-being
  • Two massage programs in two intensities with shiatsu massage or shiatsu and shaker massage
  • Large keys for operation with the feet also (toe touch control)
  • Integrated Control-Panel
  • Front two height-adjustable feet for adjusting the massage position
  • Automatic shut-off after 15 minutes
  • Stylish and slim design for easy storage

Scope of delivery

  • Premium leg and foot massager
  • Quick guide

Hints

The device is not designed to carry your body weight! Never stand on the device!

More interesting products

(*All information is plus legal VAT)