Medisana MC 700 massage device back, neck/neck black
Shiatsu Intended Use: Back, Neck/Neck
Number of speeds: 2
30 W
Black
Technical specifications
Product type
Massage cushion
Dim
(W x H x D) 780 x 65 x 474 mm
Weight
2.5 kg
Factory colour
Black
30 W
Width
780 mm
Height
65 mm
Features
Incl. massage function
Incl. heat boost
Depth
474 mm
Input voltage
12 V
UKCA
yes
Easy to use
yes
Quantity per pack
1 Stück(e)
Cordless
no
Number of speeds
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773408 Medisana MC 700 Massage cushion 30 W Black
Description
Soothes back massage at home
The Medisana Shiatsu massage cushion MC 700 offers a relaxing back massage, which relieves the tension and relaxes the muscles selectively. The comprehensive Shiatsu massage provides a pleasant rest in everyday life – whether sitting or lying down. With its large massage area and the quiet operation, the support transforms each chair into a personal wellness oasis.
Flexible, slim design and large massage area thanks to the soft-slide technology
Thanks to the innovative soft-slide technology and the new generation of the massage engine, the MC 700 convinces through flowing, soft movements over the entire back. The flexible, slim design fits optimally to the body contours. Two massage speed settings, a dot massage function and automatic shut-off after 15 minutes ensure a safe, individually adjustable and comfortable massage.
Individual shiatsu massage with heat function
The MC 700 Shiatsu massage cushion offers selectable programs for the entire, upper or lower back. A switch on heat function boosts the massage effect and improves blood circulation. The detachable, fold-down head rest provides extra comfort – Ideal for neck, shoulder, back and waist area, in order to relax and refuel.
Foldable, convenient and easy to store
The MC 700 Shiatsu massage cushion can be folded together comfortably and stored space-saving with the help of two buckles for attaching the folding seat part. A convenient controller with storage bag on the side enables an easy operation. Thanks to its integrated handle, it is easy to transport – ultra-thin, flexible and perfect for soothing massages at home or on the go.
This text is machine translated.
Features
Ultra thin, light design – simply foldable and transportable
Large massage area for intensive back relaxation
Gentle Shiatsu massage for back, neck, shoulders and waist
Connectable heat function for the advancement of the circulation
Two speed levels and individual point massage
Quiet operation for relaxed use in everyday life
Practical controller with storage bag on the side
Removable, foldable headrest for more comfort
Can also be used as a massage mat
Scope of delivery
• Shiatsu massage cushion
• Adapter
Quick start guide
Hints
• Power supply: 12V 2.5A adapter
• Power 30 W
Cable length approx. 180 cm
Description
Soothes back massage at home
The Medisana Shiatsu massage cushion MC 700 offers a relaxing back massage, which relieves the tension and relaxes the muscles selectively. The comprehensive Shiatsu massage provides a pleasant rest in everyday life – whether sitting or lying down. With its large massage area and the quiet operation, the support transforms each chair into a personal wellness oasis.
Flexible, slim design and large massage area thanks to the soft-slide technology
Thanks to the innovative soft-slide technology and the new generation of the massage engine, the MC 700 convinces through flowing, soft movements over the entire back. The flexible, slim design fits optimally to the body contours. Two massage speed settings, a dot massage function and automatic shut-off after 15 minutes ensure a safe, individually adjustable and comfortable massage.
Individual shiatsu massage with heat function
The MC 700 Shiatsu massage cushion offers selectable programs for the entire, upper or lower back. A switch on heat function boosts the massage effect and improves blood circulation. The detachable, fold-down head rest provides extra comfort – Ideal for neck, shoulder, back and waist area, in order to relax and refuel.
Foldable, convenient and easy to store
The MC 700 Shiatsu massage cushion can be folded together comfortably and stored space-saving with the help of two buckles for attaching the folding seat part. A convenient controller with storage bag on the side enables an easy operation. Thanks to its integrated handle, it is easy to transport – ultra-thin, flexible and perfect for soothing massages at home or on the go.
This text is machine translated.
Features
Ultra thin, light design – simply foldable and transportable
Large massage area for intensive back relaxation
Gentle Shiatsu massage for back, neck, shoulders and waist
Connectable heat function for the advancement of the circulation