• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana MCG 820 Komfort Shiatsu- Massagesitzauflage Massager 60 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Medisana MCG 820 massage device back, neck/neck black

  • Kneading massage Intended use: Back, neck/neck
  • Number of massage areas: 3
  • Energy source: AC

Technical specifications

Product type

Massager

Weight

7 kg

Switching stages

3

Factory colour

Black

60 W

Features

Incl. heat boost

UKCA

yes

Easy to use

yes

Number of massage zones

3

Remote control included

yes

Easy to clean

yes

Documents & Downloads

Datasheet

Datasheet 3558128 Medisana MCG 820 Komfort Shiatsu- Massagesitzauflage Massager 60 W Black

User & Safety Instructions

User & Safety Instructions 3558128 Medisana MCG 820 Komfort Shiatsu- Massagesitzauflage Massager 60 W Black

Description

The Comfort Shiatsu Acupressure Massage Seat Cover MCG 820 is transformed into a wellness oasis for every chair at home. The point-exact Shiatsu massage provides holistic relaxation thanks to the especially soft gel-heads, while spring-mounted massage heads gently massage the neck area. With the convenient remote control you can switch on the red light and heat function and also adjust the massage functions individually. A total of three massage zones and 3 intensities of acupressure massage can be selected.

This text is machine translated.

Features

  • Convenient remote control
  • Soft, spring-loaded massage heads gently massage the neck area
  • Convenient Velcro tape for fixing at the chair-back
  • 3 massage zones for Shiatsu massage can be selected: Total, upper or lower back
  • Easy to clean material
  • Acupressure massage in the waist area with 3 selectable intensity levels
  • Removable, washable neck cover
  • Separate, height-adjustable neck massage
  • Gel massage heads provide for a soft and natural massage experience
  • Connectable red light and heat function
  • Pleasant shiatsu massage in the back area

Scope of delivery

  • Comfort Shiatsu massage cushion
  • Convenient remote control
  • User manual
  • Power supply unit

Hints

Power: 60 watts
Connection cable length: Approx. 180 cm

System requirements

  • Current

More interesting products

(*All information is plus legal VAT)