• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana MM 100 Acupressure pad 100 W Red, White

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Medisana MM 100 universal red massager, white

  • Intended use: Universal
  • Heating function
  • Power source AC 100 W
  • Red, White

Technical specifications

Product type

Acupressure pad

Dim

(W x H x D) 400 x 20 x 740 mm

Weight

700 g

Factory colour

Red

White

100 W

Width

400 mm

Height

20 mm

Depth

740 mm

Power supply (details)

220 - 240 V

UKCA

yes

Easy to use

yes

Quantity per pack

1 Stück(e)

Heat function

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773409 Medisana MM 100 Acupressure pad 100 W Red, White

Description

Gentle acupressure for holistic relaxation


The acupressure mat with heat MM 100 from Medisana offers a soft option to release tensions in the back, neck and foot areas. By targeted pressure on energy points, the blood circulation is stimulated and the natural energy flow (氣 Qì) in the body is activated. In combination with comfortable warmth the mat provides for a deep feeling of relaxation - Ideal for regeneration after a long day, at home or while traveling.

Heat meets acupressure – for intense depth effect


The cushioned acupressure mat combines classical pressure stimulation with soothing warmth for an intensive relaxation experience. 5,886 acupressure points on the mat and 2,052 points on the pillow stimulate blood circulation and loosen tense muscles. Thanks to 9 individually adjustable temperature levels the heat can be adapted optimally to your needs - for specific relief and deep well-being.

Double effect for health and well-being


Regular use can help strengthen the immune system and promote general well-being. Ideal for self-application in case of tension or sticking of the fascia in the back, neck and foot area. At the same time, it supports the promotion of self-healing powers and contributes to solving energy blockades – for more vitality and balance in everyday life.

Convenient handling and high quality design


The use is done comfortably via remote control; the cover is removable and washable. The high-quality material made from needle-punched fleece offers comfortable lying, while the practical storage bag facilitates the transport. Whether at home, in the office or while traveling – this acupressure mat with heat provides a noticeable relief and a gain in feeling well-being everywhere.

This text is machine translated.

Features

  • Two times relaxing effect: Acupressure + heat
  • 9 adjustable temperature levels for personalized application
  • Mat: 5,886 acupressure points (218 round spikes, 27 points each)
  • Pillows: 2,052 acupressure points (76 round spikes, 27 points each)
  • Padded design made of needle-punched nonwoven material
  • Ideal for self-application in case of bracing / fascia in the back, neck and foot area
  • Supports the promotion of self-healing powers & activates the flow of energy (氣 Qì)
  • Remote control, removable/washable cover & storage bag

Scope of delivery

  • • Acupressure mat - MM 100
  • • Acupressure pads
  • • Controllers
  • • Storage bag
  • Quick start guide

Hints

• Power connection: 220-240V ~ 50/60Hz 100W
• VDE-tested plug
• Cable length: 2.30m

More interesting products

(*All information is plus legal VAT)