• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEE audio M6 PRO In-ear headphones Corded (1075100) Black Headset, Sweat-resistant

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

MEE audio M6 PRO In-ear headphones

  • Ultra-thin 5-mm-driver membrane
  • Sound insulating design
  • Sweat-resistent
  • Cable with microphone and remote control

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Headset

Sweat-resistant

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Impedance

16 Ω

Sound pressure

-42 dB

Factory colour

Black

Sensitivity (microphone)

-42 dB

Frequency range (microphone)

100 - 10000 Hz

Cable length

1.3 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1890206 MEE audio M6 PRO In-ear headphones Corded (1075100) Black Headset, Sweat-resistant

Description

Designed for the stage, built for the road
Thanks to its modular structure, the comfortable fit and the excellent sounds are the M6 PER in-ear headphones with musicians from all over the world a hit. The new model of the second generation offers improved sound and processing quality and leads the first optional personalization of MEE audio with individually engraved front plates.

Improved Sound
An ultra thin 5-mm-driver membrane and an aluminum voice coil enable a precise motion than conventional driver and provide a clear sound playback. The highly praised sound of the M6 PRO is for the second generation with revised vote on 2 kHz further refined to an even more precise mid-range and a softer, more natural high to reach.

Sound insulating design
The sealed in-ear design of the M6 PRO and the supplied comply™ T Series Memory Foam earphones reduce background noise, provide for safer listening volume and improve the sound quality for an outstanding sound experience.

Exceptional Fit & Comfort
The light-weight, Flat M6 PRO has been developed for long listen. He has a flexible over-the-Ear-Kabel and seven pair of ear plugs in order to ensure safe, individual fit for all ears to offer, so that the earphone is not new.

Built to last
The M6 PRO is a must for a true reliability and possesses a sweat-resistant design and removable, replaceable cable.

Headset cable with microphone and remote control
The supplied headset cable has a built-in microphone and a remote control so you with compatible phones and tablets easily calls and the media playback can be controlled.

This text is machine translated.

Scope of delivery

  • M6 PER in-ear headphones
  • Stereo audio cable
  • Stereo headset cable
  • Bag
  • Comply™ Memory Foam ear plugs
  • Silicone earpieces (6 pair)
  • Shirt clip (2)
  • 6.3-mm jack adapter
  • User manual.

More interesting products

(*All information is plus legal VAT)