• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM76753 MM76753 LED recessed light 6 W Colours (LEDs): White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Megaman LED downlight 828, IP65 MM76753

  • Power= 6 W
  • Total luminous flux= 430 lm
  • Colour temperature= 2800 K
  • White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

2800 K

Colour

White

430 lm

Total luminous flux

430 lm

Light features

Dimmable

Protection class

II

IP65

Factory colour

White

Material

Plastic

Dim

(Ø x H) 83 mm x 51.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Width

83.00 mm

Height

51.00 mm

Length

51.00 mm

(Ø)

83 mm

Rated luminous flux

430 lm

Recess length

51 mm

Recess width

68 mm

Recess depth

51 mm

Nominal voltage

230 V

Recess diameter

68 mm

Number of pins

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361694 Megaman MM76753 MM76753 LED recessed light 6 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 3361694 Megaman MM76753 MM76753 LED recessed light 6 W Colours (LEDs): White

Description

Universally usable LED downlight IP65 from 100% to 5% dimmable. Suitable for damp rooms and for ceiling mounting in wet cells. The lamp is fire-resistant for up to 90 minutes according to BS476-21:198 (in accordance with EN 1365-2:2014). Incl. Separate 230V connection box with quick terminals and spacers for mounting in insulated ceilings.

This text is machine translated.