• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM78835 LED track spotlight EUTRAC Built-in LED 12 W LED (monochrome) White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Megaman LED-track emitter 940, white MM78835

  • Power= 12 W Total luminous flux= 1550 lm Colour temperature= 4000 K White

Technical specifications

  • Width 50 mm
  • Number of pins: 5
  • Protection class (IP) IP20
  • Surface protection: Powder-coated
  • Protection class: II
  • Material of housing: Aluminium
  • Nominal voltage 220..240 V
  • Nominal current 65 mA
  • Connection type: Bus bar adapter
  • Voltage type AC
  • Bulb: LED not replaceable
  • Radiation angle: Medium radiation 21-40°
  • Operating device: Not required
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Constant luminous flux regulation: Yes
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 90-100
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: Levels
  • Height/depth 150 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • Suitable for mounting on a panel: No.
  • Suitable for panel mounting: No.
  • Suitable for wall mounting: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for traverse installation: No.
  • Suitable for cable system: No.
  • Adjustable: Rotation and swivel
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: White
  • Surface brushed: No.
  • With operating device: No.
  • Removable operating device: No.
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: High-gloss
  • Light distribution: Symmetric
  • Light emission: Direct
  • Suitable for lamp output 12 W
  • Max. System power 12 W
  • Luminous flux: 1550 lm
  • Rated light current according to IEC 62722-2-1: 1550 lm
  • Covering of the lamp with thermal insulation material is possible: No.
  • Operation via Bluetooth: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Cover material: Transparent plastic
  • Light distributor: Reflector
  • Color consistency (McAdam ellipse): SDCM3
  • Rated ambient temperature according to IEC62722-2-1: -30..40°C.
  • Light output 130 lm/W
  • Power factor 0.9
  • Suitable for pedestal-/floor mounting: No.
  • Suitable for rail mounting: Yes
  • Suitable for clamp mounting: No.
  • Reflector color: Silver
  • Rated life L70/B50 at 25 °C: 50000 h
  • Light intensity 5500 cd
Product type

LED track spotlight

Series

EUTRAC

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

4000 K

Colour

White

1550 lm

Total luminous flux

1550 lm

Light features

Pivoted

Rotation range (max.)

330°

Swivel range (max.)

90°

Protection class

IP20

Factory colour

White

Material

Aluminium

n.rel.

Width

50 mm

Height

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548560 Megaman MM78835 LED track spotlight EUTRAC Built-in LED 12 W LED (monochrome) White

Description

MM78835 rail spotlight white Megaman MARCO 2 mini DBT 12W/940. Face lift of the mini-rail spotlight with adjustable beam angle (DBT) in a lamp. 1550lm at 4000K. Brightness at 5.500cd at 24° or 2.650cd at 36°. Very good color reproduction CRI 90. High color consistency SDCM=3. Integrated LED light source with 130lm/W. Service life 50,000 hours (L70/B50 at Ta25°C).
ENEC-certified driver in bus bar adapter for optimum thermal decoupling of the lamp. Lamp head can be rotated by 90° and rotated by 330°. Black front ring for side glare Universal adapter for 3-phase power rails compatible with ERCO, Eutrac, global track, iGuzzini, Ivela, Power gear, Stucci, Unipro, Zumtobel Material: Die-cast aluminum, plastic. Matt white housing.
At any time the optimum radiation angle: In the case of all MARCO emitters with integrated Dual beam technology (DBT) one adjusts the angle of radiation flexibly without technical modification or lamp replacement. Simply press on the front glass and the lamp changes between normal and focused lighting. Value for every customer. Super-practical for the plumber: Always the suitable light to hand.

This text is machine translated.