• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman Puck LED driver Constant current 21 W 350 mA 30 - 60 V dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Megaman LED U dim. Drive. 21W-350mA

  • Constant current
  • 30 - 60 V
  • 350 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(Ø x H) 55 mm x 25 mm

Factory colour

White

Output voltage (max.)

60 V

Output voltage (min.)

30 V

Max. output current

350 mA

Output current (max.) - rounded

350 mA

LED driver features

dimmable

Max. power

21 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

350 mA

Input voltage (max.)

240 V

Min. input voltage

220 V

Inputs

1

Power (min.)

21 W

Power range

21 up to 21 W

Width

55 mm

Height

25 mm

Length

116 mm

(Ø)

55 mm

50000 h

Bulb type

LED (monochrome)

Yes

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2793139 Megaman Puck LED driver Constant current 21 W 350 mA 30 - 60 V dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2793139 Megaman Puck LED driver Constant current 21 W 350 mA 30 - 60 V dimmable 1 pc(s)

Description

Features

  • For 3 x puck lamp
  • This text is machine translated.

Scope of delivery

  • LED U-dim. Drive. 21W-350mA
  • User manual.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)