• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat HD 7 Combo V2 SAT antenna

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 919.00 / piece)
€ 919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MegaSat HD 7 combo V2 In-built display LCD 1 piece(s)

  • 8.9″ (22.6 cm) WQXGA touch screen color display (2560 × 1600)
  • Video output up to 4K@60 fps
  • RECEPTION & MEASUREMENT DVB-S/S2, DVB-T/T2, DVB-C/C2, IPTV, DAB/DAB+, FM, WLAN and Optical
  • Live TV playback
  • Real-time spectrum analysis (10 fps) (MER, dBμV, VBER, CBER, LBER display)
  • LED-torch integrated
  • USB-connection for firmware updates & data export
  • Integrated speaker
  • Data and sender lists can be stored
  • Multi-lingual OSD (≥ 12 languages)
  • Aluminium enclosure
  • Compact design

Technical specifications

  • DIGITAL SIGNAL FORMAT SYSTEM: DVB-T2, DVB-T, DVB-S2, DVB-S, DVB-C2, DVB-C
  • USB-plug USB type-A
Product type

SAT antenna

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Factory colour

Black

Battery capacity

5000 mAh

10/100/1000 Mbps ports

1 x

Input voltage

100 - 240 V

UKCA

yes

USB connectivity

yes

Ethernet LAN

yes

Quantity per pack

1 Stück(e)

Rechargeable battery

yes

On/off switch

yes

Package weight

3.08 kg

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3804693 MegaSat HD 7 Combo V2 SAT antenna

User & Safety Instructions

User & Safety Instructions 3804693 MegaSat HD 7 Combo V2 SAT antenna

Description

Professional combination measuring device for maximum flexibility

The HD 7 Combo V2 is a powerful universal measuring device for satellite, cable, terrestrial, IPTV and optical signals. Developed for professional users, it combines precise measurement technology, brilliant display and versatile application possibilities in a compact aluminum casing.

Brilliant 8.9″ touch display & 4K video output
The high-resolution 8.9″ WQXGA (2560 × 1600 pixels) touch display provides crisp display of all readings and menus. In addition, 4K video output at up to 60 fps allows for realistic testing of high-resolution content.

All transmission standards in one device
OB DVB-S/S2, DVB-T/T2, DVB-C/C2, IPTV, DAB/DAB+, FM, WLAN or optical signals – the HD 7 Combo V2 covers all the common reception types and is suitable for Ideal for installation, maintenance and fault-finding.

Accurate real-time analysis for perfect alignment
The integrated real-time spectrum analysis with up to 10 fps provides exact results such as MER, dBµV, VBER, CBER or LBER. Functions such as constellation diagram, transponder control, NIT analysis as well as azimuth and elevation calculation ensure fast and reliable signal alignment.

IPTV, WiFi analysis & Live TV
Apart from the classical reception paths, IPTV streams can be tested and played back directly. This is supplemented by a comprehensive WiFi-analysis and live-TV playback for maximum flexibility in modern installations.

Robust, mobile & persevering
The sturdy aluminum housing protects the technology in daily use. The powerful 7.4 V / 5000 mAh Li-ion battery with quick-charge function provides for long running times. Practical extras such as integrated LED torch, loudspeaker, USB-interface for updates and data export as well as a multi-lingual OSD round off the complete package.

General data
8.9″ (22.6 cm) WQXGA touch screen color display (2560 × 1600)
Video output up to 4K@60 fps (MPEG-1/2/4, H.263, H.264, HEVC/H.265, AVS, VC-1, VP8, MVC)
RECEPTION & MEASUREMENT DVB-S/S2, DVB-T/T2, DVB-C/C2, IPTV, DAB/DAB+, FM, WLAN and Optical
Live TV playback
Real-time spectrum analysis (10 fps) (MER, dBµV, VBER, CBER, LBER display)
LED-torch integrated
USB-connection for firmware updates & data export
Integrated speaker
Data and sender lists can be stored
Multi-lingual OSD (≥ 12 languages)
Aluminium housing, compact design
Li-Ion 7.4 V/5000 mAh (quick charge) battery
POWER SUPPLY: AC 100 - 240 V, DC 12 V / 2 A.

Connectivity
1 USB connection.
1 × Optical connection
1 × RF-/F-connection
1 × 12 V DC input
1 × RJ45 (LAN)
1 × WLAN (integrated)

DVB S / S2
Frequency range: 950 - 2150 MHz
Input level 35 – 120 dBµV
Symbol rate 1 – 45 Msym/s.
QPSK, 8PSK
FEC: 1/2 to 9/10
0 – 20 dB
DISEQC 1.0/1.1/1.2/USALS/SCD/SCD2
UNICABLE I & II (EN50494 / EN50607)
Spectrum & constellation
NIT analysis, transponder control
LNB-short circuit display & protection
LNB supply voltage 13/18 V, max. 300 – 400 mA
Compass / Azimut & Elevation calculation

DVB-T / T2 / C / C2
Frequency range 42 - 1005 MHz
Input level 30 – 120 dBµV
Bandwidth 1.7 / 5 / 6 / 7 / 8 MHz
CONSTELLATION: QPSK, 16QAM, 64QAM, 256QAM, TO 4096QAM (C2)
FEC: 1/2 to 9/10
5 – 40 dB
Spectrum & tilt display
Automatic and manual search
Echo monitor (DVB-T/-T2)
DC/AC MEASURING FUNCTION (DVB-C)

DAB / DAB+
Signal-measurement & spectrum display
Playback of DAB/DAB+ programs
Measurements: dBµV, SNR, CNR, ACQ, EID

FM
FM signal testing (incl. guide values for analogue signals)
FM-Program playback
Level display in %
Optical input
Wavelength range: 860 – 1610 nm
Input range: –50 dBm to +20 dBm
Digital & optical power display

Logistics information
Dimensions 255 × 175 × 36 mm (without connections) (W/H/D)
Weight: 1184 g.

This text is machine translated.

Scope of delivery

  • MegaSat HD 7 combo V2
  • Carrying case with shoulder strap for measuring instrument inclusive of accessories
  • Compact protective case with carrying strap for the meter
  • 230 Volt power charging device (12 V / 2000 mA)
  • 12 volt car charger adapter
  • F-Adapter (Bush-bushing / Bush-IEC-bushing)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)