• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Fera LED wet room light (+ motion detector) LED (monochrome) Built-in LED 40 W Neutral white Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wet room light (+ motion detector) Fera

  • Power= 40 W
  • Total luminous flux= 4700 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light (+ motion detector)

Type

Rectangular

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Length

152.5 cm

40 W

Height

4.3 cm

Width

4.8 cm

4000 K

Colour

Neutral white

Total luminous flux

4700 lm

PIR detection angle (horizontal)

120°

Coverage max. (width)

5 m

Adjustable on-time (max.)

5 min

IP65

Factory colour

Grey

Material

Plastic

Weight

460 g

Dim

(L x W x H) 152.5 x 4.8 x 4.3 cm

n.rel.

Radiation angle

110°

Light bulb included

Yes

Colour temperature range

4000 K

Documents & Downloads

Datasheet

Datasheet 2238880 Megatron Fera LED wet room light (+ motion detector) LED (monochrome) Built-in LED 40 W Neutral white Grey

User & Safety Instructions

User & Safety Instructions 2238880 Megatron Fera LED wet room light (+ motion detector) LED (monochrome) Built-in LED 40 W Neutral white Grey

Description

Features

  • With on/off switch for motion detector.
  • This text is machine translated.

Scope of delivery

  • LED wet room light (+ motion detector)
  • Fitting Material
  • User manual.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)