• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT65021 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 12 W Warm white (Ø x H) 95 mm x 93 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megatron MT65021 LED (monochrome) E-27 12 W Warm white Reflector bulb

  • Power= 12 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

12 W

1000 lm

Factory colour

Silver-grey

Radiation angle

38°

Reflector bulb

Colour

Warm white

3000 K

Colour temperature range

3000 - 3000 K

25000 h

Circuits

40000

Length

93 mm

(Ø)

95 mm

Content

1 pc(s)

Height

93 mm

F (A - G)

Dim

(Ø x H) 95 mm x 93 mm

LEDs

1

Colour rendering

830

Colour rendering index

80 Ra

Weight

110 g

Power range

10 W - 19.9 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

1000 lm

Light intensity

1800

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865775 Megatron MT65021 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 12 W Warm white (Ø x H) 95 mm x 93 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865775 Megatron MT65021 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 12 W Warm white (Ø x H) 95 mm x 93 mm 1 pc(s)

Description

Wide radiating diffuser for glare-free light distribution

This text is machine translated.

More interesting products

(*All information is plus legal VAT)